Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 924.050 |
5+ | kr 878.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 924.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC2E-EV16P-NC
Order Code2373844
EV Connector StandardCCS Type 2
Contact GenderPin
No. of Contacts7 Contact
Current Rating16A
Voltage Rating240VAC
IP RatingIP44
EV Charging LevelLevel 2
Cable Length-
Contact TerminationCrimp
Product Range-
Product Overview
The DSIEC2E-EV16P-NC is an EV Plug designed according to the standard of 62196-2 IEC 2010 sheet 2-IIe.
- Smooth line design
- 680Ω Static resistance
- 2A <lt/>30VDC Signal current
- IP44 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing
Technical Specifications
EV Connector Standard
CCS Type 2
Contact Gender
Pin
Current Rating
16A
IP Rating
IP44
Cable Length
-
Product Range
-
Gender
Plug
No. of Contacts
7 Contact
Voltage Rating
240VAC
EV Charging Level
Level 2
Contact Termination
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37