You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BC-2001
Battery Retainer Clip, 2032, 20mm, SMT
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- BC-2001
- Order Code:
- 2064713
- Technical Datasheet:
- BC-2001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2032
- :
- -
- :
- SMD
- :
- -
Technical Documents (1)
Product Overview
- Contact Material: Phosphor Bronze
- Contact Plating: Nickel
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery clip only
7,432 In stock Need more?
7,432 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/16/23
Standard lead time for this product is 20 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 75+
- 150+
- 250+
- 500+
- 1500+
Quantity | Price | Your Price |
---|---|---|
1+ | kr3.40 | |
75+ | kr2.66 | |
150+ | kr2.19 | |
250+ | kr1.80 | |
500+ | kr1.65 | |
1500+ | kr1.53 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.