Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 24.670 |
| 15+ | kr 20.640 |
| 50+ | kr 19.520 |
| 125+ | kr 17.890 |
| 500+ | kr 16.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015919
Order Code4716344
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric69.5mm
External Depth - Metric50.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial2.74"
External Depth - Imperial1.99"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
21mm
External Depth - Metric
50.5mm
Body Colour
Black
External Height - Imperial
0.83"
External Depth - Imperial
1.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
69.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03