Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013606
Order Code4154462
Product RangeMP-572 IP67
Technical Datasheet
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 52.870 |
| 5+ | kr 33.650 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
kr 52.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013606
Order Code4154462
Product RangeMP-572 IP67
Technical Datasheet
Product RangeMP-572 IP67
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMulticomp Pro MP-565 IP67 Series Plug Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
- Strip of 40 male crimp contacts (pin)
- Made of brass material
- 22AWG to 20AWG wire size
- Maximum 2.7mm insulation diameter
Technical Specifications
Product Range
MP-572 IP67
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Multicomp Pro MP-565 IP67 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate