Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002189
Order Code3394819
Technical Datasheet
Tape TypeGaffer Cloth
Tape Backing MaterialPolycloth
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric50m
Tape ColourBlack
Tape Length - Imperial164ft
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Polycloth adhesive tape (matt surface)
- Coated with vacuum hot melt adhesive (synthetic rubber)
- Woven 70mesh (±5mesh)
- Woven polyester and cotton-coated, blended with LDPE
- Thickness is 0.31 ±0.015mm
- Black or white available
- Sealing and insulating applications
- Hole closure, repairing and masking
- Interior and exterior use
- Packaging, holding and bundling
Technical Specifications
Tape Type
Gaffer Cloth
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Black
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Backing Material
Polycloth
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88