Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD249C
Order Code9294031
Product RangeMulticomp Pro Bipolar Single NPN Transistors
Technical Datasheet
3,484 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 50.270 |
| 10+ | kr 35.880 |
| 100+ | kr 27.940 |
| 500+ | kr 20.980 |
| 1000+ | kr 15.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD249C
Order Code9294031
Product RangeMulticomp Pro Bipolar Single NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current25A
Power Dissipation125W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Single NPN Transistors
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BD249C from Multicomp Pro are through hole, NPN complementary power transistor in TO-247 metal can package. This device is used for switching and amplification.
- Collector emitter voltage (Vce) of 100V
- Continuous collector current (Ic) of 25A
- Power dissipation of 125mW
- Operating junction temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 4V at Ic=25A
- DC current gain of 5 at Ic=25A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
25A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
Multicomp Pro Bipolar Single NPN Transistors
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
125W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BD249C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006