Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3495
Order Code1002111
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.037"
I.D. Recovered Max - Metric0.94mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.037"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.94mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134