You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 92315-1032

Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 10 Ways, 12.6 ", 320 mm, 1.27 mm

MOLEX 92315-1032
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92315-1032
Order Code:
3588478
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
92315-1032   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Picoflex OTS 92315)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PF50 Receptacle to PF50 Receptacle

:
10Ways

:
12.6"

:
320mm

:
1.27mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Off-the-shelf Picoflex ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development. Polarized connector avoids mis-mating between cable assembly and header. One-piece connector housing provides excellent cable retention for easy control of inventory. Dual-beam contacts provide 4 points of contact for each circuit at the mating interface for a reliable connection. Final seat slots provide locking mechanism between mated cable assembly and header. Termination windows and clearance slots allow for visual check after cable assembly build for enhanced quality. Gold plating option offers higher mating cycle and eliminates fretting in high-vibration applications. Typical applications include consumer, industrial / industrial automation, medical and sustainable energy.
  • Picoflex PF-50 IDT-to-Picoflex PF-50 IDT cable assembly
  • Ejection tooling slots ease unmating of cable assembly from header
  • Insulation displacement termination permits daisy chaining
  • Scalloped profile ensures precise positioning of the ribbon cable
  • Polyester housing, phosphor bronze contact, tin plating
  • Certified by UL (file number E29179) and CSA (file number LR19980)
  • Mates with Picoflex PF50 header
  • Maximum voltage of 250V, maximum current of 1.2A, operating temperature range from -40 to +105°C
  • Durability (minimum) of 30 cycles
  • 1.27mm pitch, 28AWG wire gauge

1,000 In stock Need more?

Standard lead time for this product is 24 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr16.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ kr16.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr12.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr12.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr11.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr11.73
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ kr11.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --