You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1132WHI
Junction Box, 3, 30 A, MK Logic Plus Moulded Junction Box
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 1132WHI
- Order Code:
- 3459324
- Product Range
- MK Logic Plus Moulded Junction Box
- Also Known As:
- GTIN UPC EAN: 5017490738370
Product Range Selector (MK Logic Plus Moulded Junction Box)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3
- :
- 30A
- :
- -
- :
- MK Logic Plus Moulded Junction Box
Technical Documents (0)
Product Overview
- White, moulded finish
- Conforms to BS EN 60670-22
- 3x Terminals
- Terminal capacity: 4x 4mm² conductors
Also Known As
8 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr57.06 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.