You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP4021-502E/SN

Non Volatile Digital Potentiometer, 5 kohm, Single, 2 Wire, Serial, Linear, ± 20%, 2.7 V

Date/Lot Code
MICROCHIP MCP4021-502E/SN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4021-502E/SN
Order Code:
1332106
Product Range
Single 64-Tap Non-volatile Digital Pots
Technical Datasheet:
MCP4021-502E/SN   Datasheet
See all Technical Docs

Product Range Selector (Single 64-Tap Non-volatile Digital Pots)

See all from this product range

Product Overview

The MCP4021-502E/SN is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down\ (U/D\) serial interface. This device implements Microchip's WiperLock technology, which allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B).
  • 64 Taps
  • power-ON recall of saved wiper setting
  • WiperLock™ technology to secure the wiper setting in non-volatile memory (EEPROM)
  • 75R Typical low wiper resistance
  • Up to 12.5V high-voltage tolerant digital inputs
  • 1µA Maximum static current low-power operation

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5kohm

:
Single

:
2 Wire, Serial

:
Linear

:
± 20%

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
64

:
± 150ppm/°C

:
-40°C

:
125°C

:
Single 64-Tap Non-volatile Digital Pots

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Best Seller

25 In stock Need more?

More stock available week commencing 7/24/23
Standard lead time for this product is 7 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr8.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ kr8.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr6.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr5.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --