You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
950D1001LN
Gearbox, Spur, 100:1, 114 g-cm, 7300 rpm, 66.1 %, 24 mm
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 950D1001LN
- Order Code:
- 3378570
- Product Range
- 950D
- Technical Datasheet:
- 950D1001LN Datasheet
Product Range Selector (950D)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spur
- :
- 100:1
- :
- 114g-cm
- :
- 7300rpm
- :
- 66.1%
- :
- 24mm
- :
- Steel
- :
- 950D
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 45% More torque than the standard RE385 motor
- Considerable reduction in noise levels
- 5 Pole motor (RE385LN) with sintered bronze bearings
- 12mm Geared shaft, 5.5mm diameter
- 7300rpm Motor speed 12V (no load)
- Incorporated sleeved bearings enabling the high torque transfer
- Reduction RPM (no load): 72rpm
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | kr168.58 | |
5+ | kr157.62 |
Pricing is unavailable. Please contact customer services.