Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRS-25-5
Order Code2816014
Product RangeRS-25 Series
Technical Datasheet
759 In Stock
600 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 109.530 |
| 5+ | kr 106.320 |
| 10+ | kr 103.030 |
| 50+ | kr 96.470 |
| 100+ | kr 94.530 |
| 250+ | kr 92.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-25-5
Order Code2816014
Product RangeRS-25 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeRS-25 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RS-25 series 25W single output AC to DC embedded switch mode power supply has an output current rating of 5A at 5VDC. It has a universal input supply voltage rating from 88VAC to 264VAC and 125VDC to 373VDC.
- Short circuit/overload and overvoltage protection
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- Uses 105⁰C long life electrolytic capacitors
- Withstand 300VAC surge input for 5second
- High efficiency, long life and high reliability
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
88V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage AC Max
264V
Product Range
RS-25 Series
Technical Docs (1)
Alternatives for RS-25-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21667