Print Page
Image is for illustrative purposes only. Please refer to product description.
654 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | kr 5.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
kr 2,580.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLGD8205ATI
Order Code3795946RL
Technical Datasheet
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage-
Collector Emitter Saturation Voltage Vce(on)-
Power Dissipation Pd125W
Power Dissipation125W
Collector Emitter Voltage Max390V
Collector Emitter Voltage V(br)ceo390V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
-
Power Dissipation Pd
125W
Collector Emitter Voltage Max
390V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
-
Power Dissipation
125W
Collector Emitter Voltage V(br)ceo
390V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907