Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 192.910 |
| 5+ | kr 167.320 |
| 10+ | kr 141.730 |
| 50+ | kr 140.680 |
| 100+ | kr 139.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 192.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65C3H1
Order Code3930297
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current160A
Continuous Collector Current160A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation600W
Power Dissipation Pd600W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Extreme light punch through IGBT for 20-60KHz switching suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts, high frequency power inverters applications.
- XPT™ 650V GenX3™ w/ sonic diode
- miniBLOC with aluminium nitride isolation
- 2500V isolation voltage
- Anti-parallel sonic diode
- Square RBSOA
- Short circuit capability
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
160A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
600W
Junction Temperature Tj Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
160A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
600W
Operating Temperature Max
175°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
650V
IGBT Technology
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability