Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8160
Order Code440206
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150051229
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 652.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 652.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8160
Order Code440206
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150051229
Technical Datasheet
Cutter TypeDiagonal
Overall Length125mm
Cut TypeMicro Bevel
Cutting Capacity Max2mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
Extremely hard cutting edges suitable for cutting copper wire up to 2mm and piano wire up to 0.4mm.
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Technical Specifications
Cutter Type
Diagonal
Cut Type
Micro Bevel
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
125mm
Cutting Capacity Max
2mm
Product Range
Lindstrom - 80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09