You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ICE40UP5K-MDP-EVN
Development Board, ICE40 Ultraplus Mobile, FPGA
- Manufacturer:
- LATTICE SEMICONDUCTOR LATTICE SEMICONDUCTOR
- Manufacturer Part No:
- ICE40UP5K-MDP-EVN
- Order Code:
- 3770337
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lattice Semiconductor
- :
- -
- :
- iCE40 UltraPlus
- :
- FPGA
- :
- -
- :
- iCE40UP5K-UWG30
- :
- iCE40 UltraPlus Mobile Dev Board, Board Case/Cover, USB Cable, Display Add on, QuickStart Guide
- :
- -
Technical Documents (2)
Product Overview
- Display: x1 MIPI DSI interface up to 108 Mbps
- Audio: 4x Microphone bridging (2x I2S mics and 2x PDM mics)
- Sensors: compass sensor LSM303, pressure sensor BMP180, gyro sensor LSM330, accelerometer LIS2D12
- Video: 640 x 480 Image sensor (OVM7692)
- Connectivity: BLE module to transfer any captured data from iCE40 UltraPlus wirelessly
- Storage: iCE40 UltraPlus can be programmed via on-board SPI flash or via USB port
Contents
iCE40 UltraPlus mobile development board, Board case/cover, USB-A to USB-B (mini) cable for FPGA programming via a PC and battery charging, Display add on, Quickstart guide.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr976.22 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.