You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ICE40LP1K-BLINK-EVN

Evaluation Kit, iCE40LP1K FPGA, USB Programming, Virtual I/O Functions, Four user LEDs

LATTICE SEMICONDUCTOR ICE40LP1K-BLINK-EVN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICE40LP1K-BLINK-EVN
Order Code:
2253072
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lattice Semiconductor

:
-

:
iCE40

:
FPGA

:
FPGA

:
iCE40LP1K

:
Evaluation Board for iCE40LP1K FPGA, USB Mini Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ICE40LP1K-BLINK-EVN is a low cost platform for evaluating and developing with the low power iCE40LP1K FPGA. The iCE40LP1K is a ultra low power, non volatile FPGA. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40LP1K-BLINK-EVN board is powered and programmed via USB. An onboard microcontroller enables two way communication with the iCE40LP1K FPGA.
  • USB programming, debugging, virtual I/O functions and power supply
  • Four user LEDs
  • Four capacitive touch buttons
  • 3.3MHz clock source
  • 1Mbit SPI serial configuration PROM
  • Supported by iCEcube2 design software
  • 63 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

Applications

Communications & Networking, Consumer Electronics

Contents

ICEblink40 LP1K board, USB mini cable for power and programming, Quick start guide.

Footnotes

Supports third party I/O expansion boards and modules, including 3.3V Arduino shield boards, that requires additional socket which is not supplied in the kit.

No Longer Manufactured

kr897.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr897.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --