You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0034405
Multicore Cable, Unitronic® LiYCY, Screened, 5 Core, 24 AWG, 0.25 mm², 164 ft, 50 m
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 0034405
- Order Code:
- 1204281
- Product Range
- Unitronic LiYCY
- Technical Datasheet:
- 0034405 Datasheet
Product Range Selector (Unitronic LiYCY)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 5Core
- :
- 24AWG
- :
- 0.25mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 7 x 0.511mm
- :
- Copper
- :
- PVC
- :
- 5.6mm
- :
- 350V
- :
- Unitronic LiYCY
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CPR: Eca
- Fine-wire/multi-wire strand made of bare copper wires
- PVC core insulation
- Tinned-copper braiding
- PVC outer sheath
- Pebble grey (RAL 7032) outer sheath
- Small dimensions
- Flame-retardant according to IEC 60332-1-2
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Commercial, Industrial
Only 52 Remaining
Product is no longer manufactured
10 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
42 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price | Your Price |
---|---|---|
1+ | kr521.20 | |
5+ | kr501.88 | |
10+ | kr477.59 |
Pricing is unavailable. Please contact customer services.