You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAIRD CONNECTIVITY 455-00030

DEVELOPMENT KIT, INTERNET OF THINGS

LAIRD CONNECTIVITY 455-00030
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
455-00030
Order Code:
3407248
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
455-00030   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
-

:
ARM

:
Cortex-M4F

:
CYW4343W

:
Sterling-EWB Development Kit, Chip Antenna

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Sterling-EWB development kit with chip antenna. Sterling™-EWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress's CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU. With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-EWB provides significant flexibility to meet various end user application needs.
  • IEEE 802.11 b/g/n (single stream n)
  • Bluetooth v4.2 BR/DR/LE
  • Cortex M4 microprocessor
  • WLAN transmit power of +17.5dBm, 11Mbps, CCK (b)/ +14dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
  • WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
  • WLAN and Bluetooth coexistence
  • Operating voltage of 3.0V to 3.6V, operating temperature range from -40° to +85°C
  • Compact design based on Cypress CYW4343W SoC and STM32F412 MCU
  • BT SIG QDID: TBD

7 In stock Need more?

Standard lead time for this product is 23 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr593.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr593.66
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --