Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKOSS
Manufacturer Part No183161
Order Code3760994
Frequency Response Min15Hz
Frequency Response Max22kHz
Impedance60ohm
Drive Unit Type-
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product Range-
SVHCTo Be Advised
Product Overview
Ultra-lightweight hybrid headphones that make for the ultimate in on-the-go listening! Combining the best of closed and open style headphones, the UR40 delivers clean, full-frequency sound that turns every recording into a "live" performance!
- Combines closed ear cushions with screened ear cups to deliver open, hear-through sound
- Closed leatherette ear cushions form a seal around the ears, enhancing bass
- Mesh headband provides soft, breathable support
- Collapsible design for convenient storage and portability
- Detachable cable with dual entry
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
15Hz
Impedance
60ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
22kHz
Drive Unit Type
-
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315