Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Buzzers
                                                                                                  Print Page

                                                                                                  KPEG827

                                                                                                  Transducer, Piezo, 97 dB, 4.5 kHz, Panel Mount, 0.018 µF

                                                                                                  KINGSTATE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KINGSTATE KPEG827
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKPEG827
                                                                                                  Order Code1193642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  540 In Stock

                                                                                                  210 more incoming. You can reserve stock now

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 9.350
                                                                                                  3+kr 7.480
                                                                                                  5+kr 7.310
                                                                                                  10+kr 7.130
                                                                                                  20+kr 6.960
                                                                                                  50+kr 6.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 9.35 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KINGSTATE
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKPEG827
                                                                                                  Order Code1193642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionAudio Indicator
                                                                                                  Tones-
                                                                                                  Sound Pressure Level (SPL)97dB
                                                                                                  Resonant Frequency4.5kHz
                                                                                                  Supply Voltage Max50V
                                                                                                  Transducer MountingPanel Mount
                                                                                                  Operating Current Max11mA
                                                                                                  Drive Circuit-
                                                                                                  Sound Level Distance10cm
                                                                                                  Capacitance0.018µF
                                                                                                  Lead Wire28AWG
                                                                                                  IP Rating-
                                                                                                  Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                  Operating Voltage Range50V p-p
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCLead titanium zirconium oxide (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The KPEG827 is a 11mA/50V Piezo Audio Indicator Transducer with ABS UL-94 1/16-inch HB high heat construction, wire type terminal, 97dB sound level and 4.5kHz resonant frequency.

                                                                                                  • Black colour
                                                                                                  • -30 to 85°C Operating temperature range

                                                                                                  Applications

                                                                                                  Audio, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Audio Indicator

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  97dB

                                                                                                  Supply Voltage Max

                                                                                                  50V

                                                                                                  Operating Current Max

                                                                                                  11mA

                                                                                                  Sound Level Distance

                                                                                                  10cm

                                                                                                  Lead Wire

                                                                                                  28AWG

                                                                                                  Housing Material

                                                                                                  ABS (Acrylonitrile Butadiene Styrene)

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tones

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  4.5kHz

                                                                                                  Transducer Mounting

                                                                                                  Panel Mount

                                                                                                  Drive Circuit

                                                                                                  -

                                                                                                  Capacitance

                                                                                                  0.018µF

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Voltage Range

                                                                                                  50V p-p

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  Lead titanium zirconium oxide (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Switzerland
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85318040
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead titanium zirconium oxide (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.0047
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark