You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U1610A
Oscilloscope, U1600, 2 Channel, 100 MHz, 1 GSPS, 120 kpts, 3.5 ns
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1610A
- Order Code:
- 2070920
- Product Range
- U1600
- Technical Datasheet:
- U1610A Datasheet
Product Range Selector (U1600)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- U1600
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 120 kpts
- :
- 3.5ns
- :
- VGA LCD Colour
- :
- One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration
- :
- 3 Years
- :
- EU, UK
Technical Documents (5)
Product Overview
- 100 MHz bandwidth with two isolated channels
- 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
- 2 Mpts memory depth and 2 GSa/s sampling rate allows detailed analysis of captured glitches
- 10,000-count resolution on DMM display
- Channel-to-channel isolation with CAT III 600 V safety ratings
- Data logging capability to PC
- 10 selectable languages on the User Interface (UI) system
Applications
Maintenance & Repair, Industrial
Footnotes
Available to manufacturer lead time 7 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr41,769.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.