You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U1602B-001
Oscilloscope, U1600, 2 Channel, 20 MHz, 100 MSPS, 125 kpts, 17.5 ns
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1602B-001
- Order Code:
- 1780321
- Product Range
- U1600
- Technical Datasheet:
- U1602B-001 Datasheet
Product Range Selector (U1600)
See all from this product rangeAlternatives for U1602B-001
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- U1600
- :
- 2 Channel
- :
- 20MHz
- :
- 100MSPS
- :
- 125 kpts
- :
- 17.5ns
- :
- QVGA CSTN LCD Colour
- :
- One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Crocodile clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
- :
- 3 Years
- :
- EU, UK
Technical Documents (2)
Product Overview
- Large 4.5" 320x240 pixel colour LCD display
- Full remote control and data transfer via PC Link application software
- Multi-language Quick Help support
- 125 kilobytes/channel of waveform memory depth
- Up to 10 waveforms and configuration setups can be stored and recalled at anytime
- Real-time data logging functionality
- Autoscaling
- Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
- 6000 count auto-ranging TRMS Digital Multimeter
- Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests
Applications
Maintenance & Repair, Test & Measurement
Contents
Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground crocodile clip, DMM test lead, Hook Clip, Medium jaw crocodile clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Gui
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr12,079.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.