Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-5
Order Code1516268
Product RangeXH
Technical Datasheet
377,432 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 0.393 |
| 1000+ | kr 0.300 |
| 2500+ | kr 0.289 |
| 5000+ | kr 0.278 |
| 10000+ | kr 0.273 |
| 20000+ | kr 0.267 |
Price for:Each
Minimum: 100
Multiple: 100
kr 39.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-5
Order Code1516268
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
XHP-5 is XH series highly reliable, versatile 2.5mm pitch wire-to-board plug housing.
- 5 circuits
- PA 6, natural (white) material and surface finish
- Temperature range from -25 to +85°C
Technical Specifications
Product Range
XH
No. of Positions
5Ways
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000931