Print Page
Image is for illustrative purposes only. Please refer to product description.
415 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 62.310 |
50+ | kr 56.410 |
100+ | kr 50.590 |
250+ | kr 44.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
kr 658.10 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoCH101-02ABR
Order Code3585921RL
Technical Datasheet
Sensing Range Max1.2m
Sensing Distance Max1.2mm
Frequency175kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Beam Divergence180°
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensing Range Max
1.2m
Frequency
175kHz
Operating Temperature Max
85°C
Product Range
-
Sensing Distance Max
1.2mm
Operating Temperature Min
-40°C
Beam Divergence
180°
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001