You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

X9C104SZ

Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

Date/Lot Code
RENESAS X9C104SZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
X9C104SZ
Order Code:
1216121
Product Range
Single 100-Tap Non-Volatile Digital Pots
Technical Datasheet:
X9C104SZ   Datasheet
See all Technical Docs

Product Range Selector (Single 100-Tap Non-Volatile Digital Pots)

See all from this product range

Product Overview

The X9C104SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
  • Solid-state potentiometer
  • 99 Resistive elements - Temperature compensated
  • Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
  • High reliability - 100000 Data changes per bit endurance

Applications

Signal Processing, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
Single

:
3 Wire, Serial

:
Linear

:
± 20%

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
100

:
± 300ppm/°C

:
0°C

:
70°C

:
Single 100-Tap Non-Volatile Digital Pots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Stock arriving week commencing 1/14/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

kr57.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ kr57.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr47.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr46.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr45.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr37.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr36.57
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr35.82
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --