You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FH8065301487918S R1X7
Microprocessor, E3800 Series, 1.75 GHz, 4.75 V to 5.25 V, FCBGA-1170
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- FH8065301487918S R1X7
- Order Code:
- 2522252
- Product Range
- Atom Family E3800 Series Microprocessors
- Technical Datasheet:
- FH8065301487918S R1X7 Datasheet
Product Range Selector (Atom Family E3800 Series Microprocessors)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atom Family E3800 Series Microprocessors
- :
- 2Cores
- :
- 64bit
- :
- 1MB
- :
- FCBGA
- :
- 1170Pins
- :
- FCBGA
- :
- -
- :
- -
- :
- -40°C
- :
- 1.75GHz
- :
- 110°C
- :
- UART, USB
- :
- 146I/O's
- :
- 1.75GHz
- :
- 64 bit
- :
- UART, USB
- :
- 64bit
- :
- Surface Mount
- :
- Atom
- :
- E3800
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available to manufacturer lead time 27 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | kr718.32 | |
5+ | kr628.52 | |
10+ | kr520.83 | |
25+ | kr466.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.