You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH80566EE014DT S LGPP
MPU, ATOM PROCESSOR, Z520PT, U-FCBGA8
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- CH80566EE014DT S LGPP
- Order Code:
- 1740834
- Technical Datasheet:
- CH80566EE014DT S LGPP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Cores
- :
- 32bit
- :
- 512KB
- :
- FCBGA
- :
- 437Pins
- :
- FCBGA
- :
- 900mV
- :
- 1.1V
- :
- -40°C
- :
- 533MHz
- :
- 85°C
- :
- Serial
- :
- -
- :
- 533MHz
- :
- 32 bit
- :
- Serial
- :
- 32bit
- :
- Surface Mount
- :
- -
- :
- Z5xx
- :
- Atom
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 60+
- 200+
Quantity | Price | Your Price |
---|---|---|
1+ | kr612.70 | |
5+ | kr551.40 | |
10+ | kr496.30 | |
20+ | kr446.65 | |
60+ | kr402.00 | |
200+ | kr361.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.