Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBARC3.0.
Order Code3410048
Product RangeARC USB3.0
Also Known AsGTIN UPC EAN: 0619659142056
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.870 |
5+ | kr 73.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBARC3.0.
Order Code3410048
Product RangeARC USB3.0
Also Known AsGTIN UPC EAN: 0619659142056
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeARC USB3.0
Product Overview
Stylish and modern USB flash drive that incorporates durable zinc alloy construction and a distinctive capless design.
- Designed to be fastened securely to a keychain
- Plug and play SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 4x12x39mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
ARC USB3.0
Alternatives for INFD64GBARC3.0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02