You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEM1212
Power Over Ethernet PD Module, 12.95W, 12V
- Manufacturer:
- INFOMART IT SOLUTIONS INFOMART IT SOLUTIONS
- Manufacturer Part No:
- PEM1212
- Order Code:
- 1902522
- Technical Datasheet:
- PEM1212 Datasheet
Product Overview
- Fully IEEE 802.3af compliant
- 12.95W output load
- IEEE power class programmable (Green)
- 1500V DC isolation (Input to Output)
- 12V DC output voltage model
- Compact package minimum PCB footprint
- Minimal external components required
- Overload and short circuit protection
- Wide input voltage (36Vdc to 57Vdc)
- Low output ripple and noise, low cost
Applications
Communications & Networking, Power Management, Security, Wireless, System Monitoring
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
60 In stock
60 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 7/5/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/11/23
Standard lead time for this product is 13 weeks.
More details
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | kr116.58 | |
5+ | kr112.84 | |
10+ | kr107.76 | |
50+ | kr106.78 | |
100+ | kr100.20 | |
250+ | kr96.91 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.