Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3BOSA1
Order Code2726189
Product RangeEconoPACK 2
Also Known AsFS75R12KE3, SP000100414
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3BOSA1
Order Code2726189
Product RangeEconoPACK 2
Also Known AsFS75R12KE3, SP000100414
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current105A
Continuous Collector Current105A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd20mW
Power Dissipation20mW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2
SVHCNo SVHC (23-Jan-2024)
Alternatives for FS75R12KE3BOSA1
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
105A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
20mW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 2
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
105A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
20mW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308