Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS430C7WC
Order Code3801626
Product RangeAdvantage Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,454.590 |
5+ | kr 8,559.130 |
10+ | kr 7,842.760 |
25+ | kr 7,248.240 |
50+ | kr 6,782.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,454.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS430C7WC
Order Code3801626
Product RangeAdvantage Series
Technical Datasheet
Current Rating30A
Voltage Rating VAC600V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+E / 3P4W
Connector ColourRed
IP RatingIP69K
Product RangeAdvantage Series
Technical Specifications
Current Rating
30A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
IP Rating
IP69K
Voltage Rating VAC
600V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
Advantage Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.897221
Product traceability