You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEK001
Evaluation Kit, Trustability Pressure Sensors, Digital Output
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SEK001
- Order Code:
- 2772519
- Technical Datasheet:
- SEK001 Datasheet
Product Overview
- Five jumpers, I2C output, 5VDC pressure sensor are preconfigured on the board
- User to obtain sensor readings without needing to develop any code
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- Honeywell
- :
- -
- :
- Board Mount Pressure Sensors
- :
- Sensor Evaluation Kit
- :
- -
Technical Documents (2)
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/16/23
Standard lead time for this product is 18 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | kr331.49 | |
5+ | kr324.84 | |
10+ | kr318.26 | |
25+ | kr311.60 | |
50+ | kr308.46 | |
100+ | kr308.39 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.