Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00173133
Order Code3409390
Also Known AsGTIN UPC EAN: 4047443324993
No Longer Manufactured
Product Overview
Active 2.0 USB powered speakers with a modern design. Ideal for use with laptops and monitors.
- 2.0 Speakers suitable for PCs and Laptops
- 3.5mm Audio and USB 3.0 power connections
- 2x 6W peak power output
- Backlit volume control
- 2 Year manufacturer warranty
Contents
Speakers and user guide
Technical Specifications
Frequency Response Min
50Hz
External Height
178mm
External Depth
75mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
78mm
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688