Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00012325
Order Code3762428
Also Known AsGTIN UPC EAN: 4007249123251
No Longer Manufactured
Alternatives for 00012325
1 Product Found
Product Overview
Ideal for connecting up to 4 USB devices (e.g. mouse, keyboard, printer, USB memory stick) to a USB port.
- Connect up to 4 USB devices to a USB port
- Additional USB-C adaptor for devices with USB-C interface
- Bus-powered, i.e. voltage supply comes from the USB socket on the device
- Integrated USB cable for connection to a PC/notebook/tablet
- Suitable and tested for USB 3.1 Gen 1, also backward compatible with USB 3.0 and USB 2.0 devices
- SuperSpeed USB (USB 3.1 Gen 1) is up to 10x faster than USB 2.0
- Connections: USB-A plug, USB-C plug
- Operating system: Windows 10/8/7 and Mac OS 10.8 upwards
- 2 Year manufacturer warranty
Contents
USB Hub, USB-C adaptor and user guide
Technical Specifications
No. of Ports
4Ports
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08