Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 22 150 24
Order Code4708525
Product RangeLA V 22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,663.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,663.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 22 150 24
Order Code4708525
Product RangeLA V 22 Series
Technical Datasheet
Thermal Resistance0.046K/W
External Height - Metric93mm
External Width - Metric184mm
External Length - Metric150mm
Flow Rate Max107m³/h
Noise Rating42dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial7.24"
External Length - Imperial5.91"
Product RangeLA V 22 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.046K/W
External Width - Metric
184mm
Flow Rate Max
107m³/h
Heat Sink Mounting
-
External Height - Imperial
3.66"
External Length - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
93mm
External Length - Metric
150mm
Noise Rating
42dBA
Heat Sink Material
Aluminium
External Width - Imperial
7.24"
Product Range
LA V 22 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42