Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32671L4104K000
Order Code3932802
Product RangeB32671L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | kr 1.430 |
Price for:Each
Minimum: 4000
Multiple: 4000
kr 5,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32671L4104K000
Order Code3932802
Product RangeB32671L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width6mm
Product Height12mm
Product RangeB32671L Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32671L series is a high voltage (AC), high temperature (wound) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in electronic ballasts (resonant circuits), SMPS, high-frequency AC loads and pulse circuits applications.
- 10mm lead spacing and 0.6mm lead diameter
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods and high peak current
- Parallel wire leads, lead-free tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Maximum operating temperature of 125°C
- Climatic category (IEC 60068-1:2013): 55/100/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
6mm
Product Range
B32671L Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Capacitance
0.1µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability