Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMVCGVEEA
Order Code4598661
Product RangeMicropilot FMR20B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5,759.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,759.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMVCGVEEA
Order Code4598661
Product RangeMicropilot FMR20B Series
Technical Datasheet
Process Connection TypeNPT Male
Operating Pressure Max3bar
Accuracy± 2mm (± 0.08")
Sensor Output TypeDigital, Analogue
Output InterfaceHART, 2-Wire, 4-20mA
Housing MaterialPBT/PC
Supply Voltage Min12VDC
Electrical ConnectionCable
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMicropilot FMR20B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
NPT Male
Accuracy
± 2mm (± 0.08")
Output Interface
HART, 2-Wire, 4-20mA
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Digital, Analogue
Housing Material
PBT/PC
Electrical Connection
Cable
Operating Temperature Min
-40°C
Product Range
Micropilot FMR20B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44