You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MBS-SAM9G35
SINGLE BOARD COMPUTER, AT9135
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- MBS-SAM9G35
- Order Code:
- 2136546
- Technical Datasheet:
- MBS-SAM9G35 Datasheet
Product Overview
- Core board size: 67mm x 34mm
- 12MHz crystal oscillator
- On board power regulation
- SDIOIMM200 card edge interface
- Two user LEDs
- Base board size: 181mm x 165mm
- Supply voltage: 5Vdc
- Supply current: 2A
- 50 GPIO user extension interface
- RTC unit (without battery)
Applications
Industrial, Automation & Process Control, Consumer Electronics, Security, Medical, Audio, Communications & Networking
Contents
MBS-SAM9G35 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 32bit
- :
- AT91SAM9xxx
- :
- ARM
- :
- ARM9
- :
- SAM9G
- :
- Evaluation Board for SAM9G35 MCU
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
3 In stock
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each