Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEB1216JA10-25.000M TR
Order Code3264618
Product RangeEB1216 Series
Technical Datasheet
2,870 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.590 |
| 10+ | kr 7.940 |
| 25+ | kr 7.790 |
| 50+ | kr 7.570 |
| 100+ | kr 7.260 |
| 500+ | kr 6.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB1216JA10-25.000M TR
Order Code3264618
Product RangeEB1216 Series
Technical Datasheet
Frequency25MHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 15ppm
Product RangeEB1216 Series
Frequency Stability± 30ppm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
EB1216JA10-25.000M TR is an automotive grade crystal resonator in a SMD package.
- Frequency is 25MHz
- Frequency tolerance is ±15ppm at +25°C
- Frequency stability is ±30ppm
- 10pF parallel resonant
- Operating temperature range from -40 to +85°C
- ±3ppm/year maximum aging at 25°C
- Minimum insulation resistance is 500Megaohms at 100VDC
Technical Specifications
Frequency
25MHz
No. of Pins
4 Pin
Frequency Tolerance
± 15ppm
Frequency Stability
± 30ppm
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
EB1216 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability