Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-AP47-75
Order Code1011711
Product RangeD2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size219mm
External Depth270mm
Air Flow - CFM570.92CFM
Flow Rate - Metric970m³/h
Air Flow - m3/min16.17m³/min
Flow Rate - Imperial570.92CFM
Noise Rating63dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating300W
Product RangeD2E
IP RatingIP44
Product Overview
The D2E146-AP47-75 is an AC Centrifugal Blower with dual inlets. Mounting either SAL (standard external-rotor) motor mounted via brackets on one side of the scroll housing or EW-motor anti-vibration mounted on both sides.
- Galvanised Sheet Steel Impeller
- Scroll Housing
- Forward Curved Blades
- Standard Design
- Sizes from 097 to 250
- 2050RPM Speed
- IP44 Protection Rating
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Flow Rate - Metric
970m³/h
Flow Rate - Imperial
570.92CFM
Bearing Type
Ball Bearing
Power Rating
300W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
219mm
Air Flow - CFM
570.92CFM
Air Flow - m3/min
16.17m³/min
Noise Rating
63dBA
Power Connection Type
Terminal Block
Product Range
D2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5