You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST CPCXX3555SC-F

Fan Speed Controller, DCP Temperature Controller, ebm-papst 4-wire PWM controlled DC Fans

EBM-PAPST CPCXX3555SC-F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
CPCXX3555SC-F
Order Code:
2818469
Technical Datasheet:
CPCXX3555SC-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DCP Temperature Controller

:
ebm-papst 4-wire PWM controlled DC Fans

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The CPCXX3555SC-F from EBM-Papst is a DCP fan controller. The DCP fan controllers offer optimised power consumption by providing temperature sensitive speed control for EBM-Papst 4-wire PWM controlled compact fans.
  • Solution for nominal voltages of 12, 24 and 48VDC
  • Choice of pre-set temperature profiles
  • Controls fans from 15 - 100% speed
  • Offers a set of functions such as over-temperature, fan and sensor failure
  • Small system footprint
  • Supplied with 2m temperature sensor lead 
  • No additional power supply required
  • Rugged overmoulded finish
  • Dimension is 45mm x 56.5mm x 8mm(W x H xD)

Available to manufacturer lead time 27 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr377.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price Your Price
 
 
10+ kr377.31
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --