Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-AA
Order Code1615119
Product RangeTRON HEB
Technical Datasheet
30 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 320.560 |
5+ | kr 290.280 |
10+ | kr 274.770 |
20+ | kr 269.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 320.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-AA
Order Code1615119
Product RangeTRON HEB
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeTRON HEB
Voltage Rating VAC600V
Voltage Rating VDC600V
Product Overview
The HEB-AA is a 30A non-breakaway in-line Fuse Holder with copper crimp terminal. It is suitable for use with UL 13/32 x 1-1/2-inch supplemental fuses. Non-breakaway versions require ordering optional insulating boots for submersibility.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
1Fuses
Voltage Rating VAC
600V
Fuse Current
30A
Holder Terminals
Crimp
Product Range
TRON HEB
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02