Print Page
Image is for illustrative purposes only. Please refer to product description.
2,840 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.330 |
| 10+ | kr 3.480 |
| 100+ | kr 2.250 |
| 500+ | kr 1.600 |
| 1000+ | kr 1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2039UFDE4-7
Order Code3943715
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.019ohm
Transistor Case StyleX2-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation690mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
7.3A
Transistor Case Style
X2-DFN2020
Rds(on) Test Voltage
4.5V
Power Dissipation
690mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability