You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS35B

Microscope Stand, Metal, Vertical, 360° Rotating Holder, Adjustable Slider, 350mm Height

DINO-LITE MS35B
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
MS35B
Order Code:
2415134
Product Range
Dino-Lite AM5116x
Technical Datasheet:
MS35B   Datasheet
See all Technical Docs

Product Range Selector (Dino-Lite AM5116x)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microscope Stand

:
Dino-Lite Microscopes

:
Dino-Lite AM5116x

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MS35B is a vertical position Metal Stand if made from a combination of resilient stainless steel and lightweight recycled aluminium. Square metal base with column and support providing several adaptable heights. This is a stable vertical desktop stand that was designed to be used with the Dino-Lite digital microscopes. It provides 360° of horizontal axis rotational perspective and as much as 20cm of vertical working distance from the object. The Dino-Lite holder is mounted onto a ball and socket jointed post, which allows for a maximum of 45° of adjustable lateral viewing angles. The ball and socket jointed post is mounted onto a dove tail slider for additional focus and magnification support. The slider can be positioned on any point of the pole for the various focal distances of the Dino-Lite digital microscope. The precision components of this stand provide smooth adjustment and positioning in a well balanced and stable ergonomic design.
  • Very portable yet stable stand solution

Applications

Maintenance & Repair

No Longer Manufactured

kr1,295.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr1,295.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --