Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part No413T5-X
Order Code1685823
Product RangeDigital Microscope Dino-Lite Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDINO-LITE
Manufacturer Part No413T5-X
Order Code1685823
Product RangeDigital Microscope Dino-Lite Series
Technical Datasheet
Magnification500x
For Use WithTechnical Teleconferences, Research & Science
Working Distance-
Camera Type-
Product RangeDigital Microscope Dino-Lite Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 413T5-X is a Digital Microscope with AM35B professional rack. Studied and designed for a professional use, Dino-Lite is very compact microscope product range which allows the users all high standard shootings (pictures and videos) even in real time. DinoCapture software with support for measurement functions, calibration option and additional digital zoom.
- 1.3M pixels (1280 x 1024p) Resolution
- Illumination - Built-in 8 white-light LED illumination (software switchable)
- Up to 30fps video frame rate
Applications
Maintenance & Repair
Technical Specifications
Magnification
500x
Working Distance
-
Product Range
Digital Microscope Dino-Lite Series
For Use With
Technical Teleconferences, Research & Science
Camera Type
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8