You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

471-034-1

ZedBoard Kit, Advanced Image Processing, Quad PCam, ARM/FPGA SoC

DIGILENT 471-034-1
DIGILENT 471-034-1
DIGILENT 471-034-1
DIGILENT 471-034-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
471-034-1
Order Code:
3264958

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
32bit

:
Zynq-7000

:
ARM, FPGA

:
Cortex-A9

:
XC7Z020-CLG484

:
Zed Board, FMC Pcam Adapter, Camera Module, Pwr Supply, 4GB SD Card, USB Cable/Adapter, Cardboard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ZedBoard advanced image processing quad Pcam kit. It is built to use the video processing capabilities of the Zynq-7000 AP SoC's tightly coupled ARM processing system and 7-series programmable logic. Included in the bundle is a ZedBoard, an FMC Pcam adapter and up to dual Pcams to create the ultimate video streaming setup. This bundle has everything need for setup including the ribbon cables for connection to the Pcams and Pcam adapter.
  • Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
  • Dual-core ARM Cortex™-A9
  • 512MB DDR3, 256MB Quad-SPI flash, on-board USB-JTAG programming
  • 10/100/1000 Ethernet, USB 2.0 and USB-UART communications
  • Level translators from MIPI D-PHY to LVDS and LVCMOS
  • Male FMC LPC connector for digital signals
  • Compatible with a wide range of VADJ voltages (1.8V to 3.3V)
  • 5MP colour system-on-chip image sensor
  • Standard M12 lens mount for lens interchangeability

Contents

ZedBoard Zynq-7000 ARM/FPGA SoC development board, Pcam 5C fixed focus colour camera modules (10cm ribbon cable, factory installed fixed focus-lens), One Pcam adapter, 12V AC/DC power supply (US & EU adapters - UK plug adapter not included), 4GB SD card, USB A to micro-B cable, USB adapter (Male Micro-B to Female Standard-A), Custom Digilent cardboard packaging with protective foam.

No Longer Manufactured

kr5,289.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr5,289.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --