You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
410-352-25
Evaluation Board, XC7S25-CSGA324, Arty S7, Spartan-7, FPGA, for Makers and Hobbyists
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-352-25
- Order Code:
- 3264962
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- Spartan-7
- :
- FPGA
- :
- -
- :
- XC7S25-CSGA324
- :
- Arty S7 Board Spartan-7 FPGA, Digilent Cardboard Packaging With Protective Foam
- :
- -
Technical Documents (0)
Product Overview
- Arty S7-25 features Xilinx XC7S25-CSGA324
- 23,360 logic cells, 3,650 slices and 29,200 flip-flops
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash
- Powered from USB or any 7V-15V source
- USB-UART bridge system connectivity
- 4 Pmod and Arduino/chipKIT shield expansion connector
- 4 switches, 4 buttons, 1 board and 1 FPGA reset button, 4 green and 2 RGB LEDs
Contents
Arty S7 board Spartan-7 FPGA (Micro USB cable not included), Digilent cardboard packaging with protective foam.
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr812.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.