You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-282

Development Board, Xilinx Spartan 6 LX4 FPGA, Cmod S6, 46 FPGA GPIO Signals, Small Form Factor

DIGILENT 410-282
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-282
Order Code:
2442941

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Spartan-6

:
FPGA

:
FPGA

:
XC6SLX4-2CPG196

:
Eval Board XC6SLX4-2CPG196

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 410-282P-KIT is a small, 48 pin DIP Cmod S6 board built around Xilinx Spartan 6 LX4 FPGA. This board includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies and basic I/O devices. There are 46 FPGA I/O signals that are routed to 100mil spaced through hole pins making the Cmod S6 well suited for use with solderless breadboards. At just 0.7" by 2.6" inches, it can also be loaded in a standard socket and used in embedded systems. The FPGA on the Cmod S6 can be configured in several ways from a PC using the on-board USB interface or from on-board quad SPI flash memory. The Cmod S6 can be powered either from a USB or from a power source connected to DIP 24 pin that delivers voltage in the range of 5VDC to 15VDC.
  • Spartan 6 XC6SLX4-2CPG196 FPGA with 216Kbits of block RAM
  • 16MB quad SPI flash for storing FPGA configurations and user data
  • 46 FPGA GPIO signals
  • Two on-board clock sources
  • 4 user LEDs and 2 user buttons
  • On-board Adept USB 2 port for configuration, test and communications interface

No Longer Manufactured

kr469.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr469.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --