You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
410-047-C2
Evaluation Board, Xilinx CoolRunner-II CPLD Processor, C-Mod Board, 40 Pin DIP Package
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-047-C2
- Order Code:
- 2061840
- Technical Datasheet:
- 410-047-C2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- -
- :
- CPLD
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- A single 3.3V supply voltage (voltage regulation provided on C-Mod board where required)
- Adequate bypass capacitance on all CPLD voltage supply pins
- All available user I/O signals brought out to DIP pins
- Once programmed, CPLD designs are non volatile
- Designs can easily be ported between Cmods using different CPLD device families
- All C-Mod boards are compatible with the free Xilinx WebPack tools
Applications
Embedded Design & Development
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr163.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.